Add To Favorites
Product Overview
Digi-Key Part Number 495-6020-ND
Quantity Available 4.833
Can ship immediately
Manufacturer

Manufacturer Part Number

B43851A9106M

Description CAP ALUM 10UF 20% 400V RADIAL
Expanded Description 10µF 400V Aluminum Capacitors Radial, Can 33 Ohm @ 120Hz 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B41851, 43851 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43851
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 33 Ohm @ 120Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Applications General Purpose
Ripple Current 67mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 500
Other Names 495-6020
B43851A9106M-ND
B43851A9106M000

02:52:34 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,53900 5,39
100 0,36990 36,99
500 0,29288 146,44
1.000 0,24663 246,63
5.000 0,21580 1.079,01
10.000 0,20809 2.080,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback