Add To Favorites
Product Overview
Digi-Key Part Number 495-6445-ND
Quantity Available 41
Can ship immediately
Manufacturer

Manufacturer Part Number

B43770A4188M

Description CAP ALUM 1800UF 20% 350V SCREW
Expanded Description 1800µF 350V Aluminum Capacitors Radial, Can - Screw Terminals 31 mOhm @ 100Hz 8000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 54 Weeks
Documents & Media
Datasheets B43750,70 Series
PCN Design/Specification Material Change 27/Mar/2015
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43770
Packaging ? Bulk ?
Part Status Active
Capacitance 1800µF
Tolerance ±20%
Voltage Rating 350V
ESR (Equivalent Series Resistance) 31 mOhm @ 100Hz
Lifetime @ Temp. 8000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Applications General Purpose
Ripple Current 12A @ 100Hz
Impedance 21 mOhm
Lead Spacing 1.122" (28.50mm)
Size / Dimension 2.532" Dia (64.30mm)
Height - Seated (Max) 4.185" (106.30mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 25
Other Names 495-6445
B43770A4188M-ND
B43770A4188M000

21:20:59 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 90,03000 90,03
10 84,39900 843,99
100 73,14570 7.314,57
500 70,33250 35.166,25
1.000 67,51918 67.519,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback