Add To Favorites
Product Overview
Digi-Key Part Number 495-6122-ND
Quantity Available 58
Can ship immediately
Manufacturer

Manufacturer Part Number

B43584B5478M

Description CAP ALUM 4700UF 20% 450V SCREW
Expanded Description 4700µF 450V Aluminum Capacitors Radial, Can - Screw Terminals 21 mOhm @ 100Hz 15000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B43564,84 Series
PCN Design/Specification Material Change 27/Mar/2015
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43584
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 21 mOhm @ 100Hz
Lifetime @ Temp. 15000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 15.7A @ 100Hz
Impedance 25 mOhm
Lead Spacing 1.248" (31.70mm)
Size / Dimension 3.028" Dia (76.90mm)
Height - Seated (Max) 5.677" (144.20mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 16
Other Names 495-6122
B43584B5478M-ND
B43584B5478M000

00:43:43 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 104,82000 104,82
10 99,40400 994,04
100 92,17460 9.217,46
500 88,55988 44.279,94
1.000 86,75254 86.752,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback