Add To Favorites
Product Overview
Digi-Key Part Number 495-6437-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

B43584A9478M

Description CAP ALUM 4700UF 20% 400V SCREW
Expanded Description 4700µF 400V Aluminum Capacitors Radial, Can - Screw Terminals 23 mOhm @ 100Hz 15000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B43564,84 Series
PCN Design/Specification Material Change 27/Mar/2015
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43584
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 23 mOhm @ 100Hz
Lifetime @ Temp. 15000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 13.8A @ 100Hz
Impedance 28 mOhm
Lead Spacing 1.248" (31.70mm)
Size / Dimension 3.028" Dia (76.90mm)
Height - Seated (Max) 4.201" (106.70mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 16
Other Names 495-6437
B43584A9478M-ND
B43584A9478M000

21:35:07 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 88,85000 88,85
10 84,25100 842,51
100 78,12380 7.812,38
500 75,06020 37.530,10
1.000 73,52835 73.528,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback