Add To Favorites
Product Overview
Digi-Key Part Number 495-6301-ND
Quantity Available
Manufacturer

Manufacturer Part Number

B43521A9158M

Description CAP ALUM 1500UF 20% 400V RADIAL
Expanded Description 1500µF 400V Aluminum Capacitors Radial, Can - 5 Lead 60 mOhm @ 100Hz 12000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B43511,21 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43521
Packaging ? Bulk ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 60 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 7.2A @ 100Hz
Impedance 70 mOhm
Lead Spacing -
Size / Dimension 1.575" Dia (40.00mm)
Height - Seated (Max) 4.094" (104.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - 5 Lead
 
Additional Resources
Standard Package ? 33
Other Names 495-6301
B43521A9158M-ND
B43521A9158MS1

18:32:59 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,56000 31,56
10 29,89900 298,99
100 24,08480 2.408,48
500 21,59328 10.796,64
1.000 20,59666 20.596,66
5.000 19,93224 99.661,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback