Add To Favorites
Product Overview
Digi-Key Part Number 495-6297-ND
Quantity Available 52
Can ship immediately
Manufacturer

Manufacturer Part Number

B43520A5158M

Description CAP ALUM 1500UF 20% 450V RADIAL
Expanded Description 1500µF 450V Aluminum Capacitors Radial, Can - 5 Lead 75 mOhm @ 100Hz 5000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B43510,20 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43520
Packaging ? Bulk ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 75 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 7.16A @ 100Hz
Impedance 100 mOhm
Lead Spacing -
Size / Dimension 1.575" Dia (40.00mm)
Height - Seated (Max) 4.094" (104.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - 5 Lead
 
Additional Resources
Standard Package ? 33
Other Names 495-6297
B43520A5158M-ND
B43520A5158M000

03:46:01 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 35,40000 35,40
10 33,43100 334,31
100 27,03990 2.703,99
500 25,07340 12.536,70
1.000 24,09012 24.090,12
5.000 23,59849 117.992,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback