Add To Favorites
Product Overview
Digi-Key Part Number 495-6108-ND
Quantity Available 224
Can ship immediately
Manufacturer

Manufacturer Part Number

B43511C5108M

Description CAP ALUM 1000UF 20% 450V SNAP
Expanded Description 1000µF 450V Aluminum Capacitors Radial, Can - Snap-In - 4 Lead 160 mOhm @ 100Hz 12000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B43511,21 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43511
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 160 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 5.1A @ 100Hz
Impedance 160 mOhm
Lead Spacing 0.886" (22.50mm)
Size / Dimension 1.772" Dia (45.00mm)
Height - Seated (Max) 2.835" (72.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In - 4 Lead
 
Additional Resources
Standard Package ? 28
Other Names 495-6108
B43511C5108M-ND
B43511C5108M000

20:24:49 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 34,82000 34,82
10 32,99100 329,91
100 26,57600 2.657,60
500 23,82672 11.913,36
1.000 22,72703 22.727,03
5.000 21,99390 109.969,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback