Add To Favorites
Product Overview
Digi-Key Part Number 495-6276-ND
Quantity Available 668
Can ship immediately
Manufacturer

Manufacturer Part Number

B43505E2227M

Description CAP ALUM 220UF 20% 200V SNAP
Expanded Description 220µF 200V Aluminum Capacitors Radial, Can - Snap-In 580 mOhm @ 100Hz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B41505_43505 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43505
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) 580 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 960mA @ 100Hz
Impedance 700 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 160
Other Names 495-6276
B43505E2227M-ND
B43505E2227M000

02:04:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 3,69
10 2,97400 29,74
100 2,32000 232,00
500 1,72516 862,58
1.000 1,60619 1.606,19
5.000 1,51695 7.584,77
10.000 1,48721 14.872,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback