Add To Favorites
Product Overview
Digi-Key Part Number 495-6136-ND
Quantity Available 222
Can ship immediately
Manufacturer

Manufacturer Part Number

B43505A9477M

Description CAP ALUM 470UF 20% 400V SNAP
Expanded Description 470µF 400V Aluminum Capacitors Radial, Can - Snap-In 190 mOhm @ 100Hz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B41505_43505 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43505
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 190 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.2A @ 100Hz
Impedance 240 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.244" (57.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 60
Other Names 495-6136
B43505A9477M-ND
B43505A9477M000

23:03:09 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,65000 14,65
10 13,91700 139,17
100 10,98750 1.098,75
500 9,74226 4.871,13
1.000 9,15625 9.156,25
5.000 8,79000 43.950,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback