Add To Favorites
Product Overview
Digi-Key Part Number 495-6273-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

B43505A9227M

Description CAP ALUM 220UF 20% 400V SNAP
Expanded Description 220µF 400V Aluminum Capacitors Radial, Can - Snap-In 400 mOhm @ 100Hz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B41505_43505 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43505
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 400 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.3A @ 100Hz
Impedance 500 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 80
Other Names 495-6273
B43505A9227M-ND
B43505A9227M000

14:33:37 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,99000 5,99
10 5,32900 53,29
100 4,26340 426,34
500 3,66388 1.831,94
1.000 3,39740 3.397,40
5.000 3,30414 16.520,70
10.000 3,26417 32.641,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback