Add To Favorites
Product Overview
Digi-Key Part Number 495-6313-ND
Quantity Available 498
Can ship immediately
Manufacturer

Manufacturer Part Number

B43504A9687M

Description CAP ALUM 680UF 20% 400V SNAP
Expanded Description 680µF 400V Aluminum Capacitors Radial, Can - Snap-In 130 mOhm @ 100Hz 3000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B43504 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43504
Packaging ? Bulk ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 130 mOhm @ 100Hz
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.55A @ 100Hz
Impedance 160 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.244" (57.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 60
Other Names 495-6313
B43504A9687M-ND
B43504A9687M000

08:12:55 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,85000 16,85
10 16,01400 160,14
100 12,64320 1.264,32
500 11,21028 5.605,14
1.000 10,53596 10.535,96
5.000 10,11453 50.572,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback