Add To Favorites
Product Overview
Digi-Key Part Number 495-6235-ND
Quantity Available 311
Can ship immediately
Manufacturer

Manufacturer Part Number

B43501A9157M

Description CAP ALUM 150UF 20% 400V SNAP
Expanded Description 150µF 400V Aluminum Capacitors Radial, Can - Snap-In 440 mOhm @ 100Hz 10000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 34 Weeks
Documents & Media
Datasheets B43501 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43501
Packaging ? Bulk ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 440 mOhm @ 100Hz
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.1A @ 100Hz
Impedance 710 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.866" Dia (22.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 160
Other Names 495-6235
B43501A9157M-ND
B43501A9157M000

13:37:34 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,94000 3,94
10 3,54800 35,48
100 2,68060 268,06
500 2,20760 1.103,80
1.000 2,04991 2.049,91
5.000 1,97107 9.855,35
10.000 1,95530 19.553,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback