Add To Favorites
Product Overview
Digi-Key Part Number 495-6418-ND
Quantity Available 108
Can ship immediately
Manufacturer

Manufacturer Part Number

B43458A9108M

Description CAP ALUM 1000UF 20% 400V SCREW
Expanded Description 1000µF 400V Aluminum Capacitors Radial, Can - Screw Terminals 60 mOhm @ 100Hz 12000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B43456,58 Series
PCN Design/Specification Material Change 27/Mar/2015
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43458
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 60 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -
Polarization Polar
Applications General Purpose
Ripple Current 4.6A @ 100Hz
Impedance 66 mOhm
Lead Spacing 0.874" (22.20mm)
Size / Dimension 2.032" Dia (51.60mm)
Height - Seated (Max) 3.217" (81.70mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 36
Other Names 495-6418
B43458A9108M-ND
B43458A9108M000

12:04:44 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 25,85000 25,85
10 24,48600 244,86
100 19,72510 1.972,51
500 17,68460 8.842,30
1.000 16,86838 16.868,38
5.000 16,32424 81.621,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback