Add To Favorites
Product Overview
Digi-Key Part Number 495-3669-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

B43310A5398M

Description CAP ALUM 3900UF 20% 450V SCREW
Expanded Description 3900µF 450V Aluminum Capacitors Radial, Can - Screw Terminals 49 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B43310, B43330 Series
Catalog Page 1660 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B43310
Packaging ? Bulk ?
Part Status Active
Capacitance 3900µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 49 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 9.7A @ 120Hz
Impedance -
Lead Spacing 1.248" (31.70mm)
Size / Dimension 3.028" Dia (76.90mm)
Height - Seated (Max) 4.528" (115.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 12
Other Names 495-3669
B43310A5398M000

11:20:01 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 73,90000 73,90
10 69,28200 692,82
100 60,04450 6.004,45
500 57,73512 28.867,56
1.000 55,42570 55.425,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback