Add To Favorites
Product Overview
Digi-Key Part Number 495-6088-ND
Quantity Available 1.485
Can ship immediately
Manufacturer

Manufacturer Part Number

B41858C6278M

Description CAP ALUM 2700UF 20% 50V RADIAL
Expanded Description 2700µF 50V Aluminum Capacitors Radial, Can 21 mOhm @ 10kHz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets B41858 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41858
Packaging ? Bulk ?
Part Status Active
Capacitance 2700µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 21 mOhm @ 10kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Applications Automotive
Ripple Current 3.871A @ 100kHz
Impedance 20 mOhm
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 125
Other Names 495-6088
B41858C6278M-ND
B41858C6278M000

09:34:54 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,12000 3,12
10 2,51900 25,19
100 1,92350 192,35
500 1,46552 732,76
1.000 1,28234 1.282,34
5.000 1,19074 5.953,71
10.000 1,16784 11.678,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback