Add To Favorites
Product Overview
Digi-Key Part Number 495-6025-ND
Quantity Available 2.790
Can ship immediately
Manufacturer

Manufacturer Part Number

B41851A9107M

Description CAP ALUM 100UF 20% 100V RADIAL
Expanded Description 100µF 100V Aluminum Capacitors Radial, Can 1.7 Ohm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B41851, 43851 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41851
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 1.7 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Applications General Purpose
Ripple Current 245mA @ 120Hz
Impedance -
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 500
Other Names 495-6025
B41851A9107M-ND
B41851A9107M000

04:01:46 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,45500 4,55
100 0,29970 29,97
500 0,22202 111,01
1.000 0,18871 188,71
5.000 0,16651 832,54
10.000 0,15541 1.554,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback