Add To Favorites
Product Overview
Digi-Key Part Number 495-5994-ND
Quantity Available 15.192
Can ship immediately
Manufacturer

Manufacturer Part Number

B41851A6107M

Description CAP ALUM 100UF 20% 50V RADIAL
Expanded Description 100µF 50V Aluminum Capacitors Radial, Can 2 Ohm @ 120Hz 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets B41851, 43851 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41851
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) 2 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -
Polarization Polar
Applications General Purpose
Ripple Current 190mA @ 120Hz
Impedance -
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 1.000
Other Names 495-5994
B41851A6107M-ND
B41851A6107M000

07:25:19 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,27400 2,74
100 0,18050 18,05
500 0,13368 66,84
1.000 0,11362 113,62
5.000 0,10025 501,26
10.000 0,09357 935,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback