Add To Favorites
Product Overview
Digi-Key Part Number 495-6048-ND
Quantity Available 2.558
Can ship immediately
Manufacturer

Manufacturer Part Number

B41821A5228M

Description CAP ALUM 2200UF 20% 25V RADIAL
Expanded Description 2200µF 25V Aluminum Capacitors Radial, Can 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B41821, 43821 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41821
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.55A @ 120Hz
Impedance -
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 0.866" (22.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 250
Other Names 495-6048
B41821A5228M-ND
B41821A5228M000

15:22:12 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 1,36
10 1,07700 10,77
100 0,80830 80,83
500 0,61072 305,36
1.000 0,53887 538,87
5.000 0,48499 2.424,93
10.000 0,46702 4.670,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback