Add To Favorites
Product Overview
Digi-Key Part Number 495-3716-ND
Quantity Available 2.856
Can ship immediately
Manufacturer

Manufacturer Part Number

B41691A8227Q7

Description CAP ALUM 220UF 63V AXIAL
Expanded Description 220µF 63V Aluminum Capacitors Axial, Can 260 mOhm @ 100Hz 2000 Hrs @ 150°C
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets B41691, B41791 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41691
Packaging ? Tray ?
Part Status Active
Capacitance 220µF
Tolerance -10%, +30%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 260 mOhm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 150°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 2.8A @ 10kHz
Impedance 76 mOhm
Lead Spacing -
Size / Dimension 0.551" Dia x 1.181" L (14.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 200
Other Names 495-3716
B41691A8227Q007

00:10:13 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 3,16200 31,62
100 2,46630 246,63
500 1,83388 916,94
1.000 1,70741 1.707,41
5.000 1,61255 8.062,77
10.000 1,58094 15.809,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B41691A8227Q9-ND
  • Minimum Quantity: 3.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,78193
Send Feedback