Add To Favorites
Product Overview
Digi-Key Part Number 495-3715-ND
Quantity Available
Manufacturer

Manufacturer Part Number

B41691A8107Q7

Description CAP ALUM 100UF 63V AXIAL
Expanded Description 100µF 63V Aluminum Capacitors Axial, Can 550 mOhm @ 100Hz 2000 Hrs @ 150°C
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets B41691, 41791 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41691
Packaging ? Tray ?
Part Status Active
Capacitance 100µF
Tolerance -10%, +30%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 550 mOhm @ 100Hz
Lifetime @ Temp. 2000 Hrs @ 150°C
Operating Temperature -55°C ~ 125°C
Polarization Polar
Applications Automotive
Ripple Current 2A @ 10kHz
Impedance 150 mOhm
Lead Spacing -
Size / Dimension 0.472" Dia x 1.181" L (12.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 288
Other Names 495-3715
B41691A8107Q 7
B41691A8107Q007

02:10:29 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,42600 24,26
100 1,89240 189,24
500 1,40720 703,60
1.000 1,31015 1.310,15
5.000 1,23736 6.186,79
10.000 1,21310 12.130,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B41691A8107Q9-ND
  • Minimum Quantity: 4.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,25152
Send Feedback