Add To Favorites
Product Overview
Digi-Key Part Number 495-6193-ND
Quantity Available
Manufacturer

Manufacturer Part Number

B41505A9108M

Description CAP ALUM 1000UF 20% 100V SNAP
Expanded Description 1000µF 100V Aluminum Capacitors Radial, Can - Snap-In 100 mOhm 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets B41505 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41505
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 100 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 1.4A @ 100Hz
Impedance 106 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 1.457" (37.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 130
Other Names 495-6193
B41505A9108M-ND
B41505A9108M000

09:31:48 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,46000 3,46
10 2,78500 27,85
100 2,17210 217,21
500 1,61518 807,59
1.000 1,50379 1.503,79
5.000 1,42025 7.101,24
10.000 1,39240 13.924,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback