Add To Favorites
Product Overview
Digi-Key Part Number 495-6192-ND
Quantity Available 129
Can ship immediately
Manufacturer

Manufacturer Part Number

B41505A8688M

Description CAP ALUM 6800UF 20% 63V SNAP
Expanded Description 6800µF 63V Aluminum Capacitors Radial, Can - Snap-In 29 mOhm @ 100Hz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets B41505 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41505
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 29 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 3.6A @ 100Hz
Impedance 31 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 60
Other Names 495-6192
B41505A8688M-ND
B41505A8688M000

13:49:06 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,45000 8,45
10 7,50600 75,06
100 6,00490 600,49
500 5,16048 2.580,24
1.000 4,78517 4.785,17
5.000 4,65381 23.269,05
10.000 4,59751 45.975,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback