Add To Favorites
Product Overview
Digi-Key Part Number 495-6190-ND
Quantity Available 304
Can ship immediately
Manufacturer

Manufacturer Part Number

B41505A8338M

Description CAP ALUM 3300UF 20% 63V SNAP
Expanded Description 3300µF 63V Aluminum Capacitors Radial, Can - Snap-In 53 mOhm @ 100Hz 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets B41505 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41505
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 53 mOhm @ 100Hz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 2.3A @ 100Hz
Impedance 56 mOhm
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 80
Other Names 495-6190
B41505A8338M-ND
B41505A8338M000

03:04:06 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,79000 4,79
10 4,30700 43,07
100 3,25360 325,36
500 2,67944 1.339,72
1.000 2,48804 2.488,04
5.000 2,39235 11.961,75
10.000 2,37321 23.732,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback