Add To Favorites
Product Overview
Digi-Key Part Number 495-4224-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

B41456B8109M

Description CAP ALUM 10000UF 20% 63V SCREW
Expanded Description 10000µF 63V Aluminum Capacitors Radial, Can - Screw Terminals 31 mOhm @ 100Hz 12000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B41456,58 Series
PCN Design/Specification Material Change 27/Mar/2015
Catalog Page 1659 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41456
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 31 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 7.7A @ 100Hz
Impedance 30 mOhm
Lead Spacing 0.500" (12.70mm)
Size / Dimension 1.406" Dia (35.70mm)
Height - Seated (Max) 3.177" (80.70mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 36
Other Names 495-4224
B41456B8109M000

14:15:24 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,25000 14,25
10 13,53400 135,34
100 10,68510 1.068,51
500 9,47408 4.737,04
1.000 8,90421 8.904,21
5.000 8,54804 42.740,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback