Add To Favorites
Product Overview
Digi-Key Part Number 495-4222-ND
Quantity Available 4.949
Can ship immediately
Manufacturer

Manufacturer Part Number

B41456B7229M

Description CAP ALUM 22000UF 20% 40V SCREW
Expanded Description 22000µF 40V Aluminum Capacitors Radial, Can - Screw Terminals 20 mOhm @ 100Hz 12000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B41456,58 Series
PCN Design/Specification Material Change 27/Mar/2015
Catalog Page 1659 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41456
Packaging ? Bulk ?
Part Status Active
Capacitance 22000µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 20 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 9.6A @ 100Hz
Impedance 18 mOhm
Lead Spacing 0.500" (12.70mm)
Size / Dimension 1.406" Dia (35.70mm)
Height - Seated (Max) 3.177" (80.70mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 36
Other Names 495-4222
B41456B7229M000

15:29:16 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,25000 12,25
10 11,63600 116,36
100 9,18660 918,66
500 8,14548 4.072,74
1.000 7,65552 7.655,52
5.000 7,34930 36.746,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback