Add To Favorites
Product Overview
Digi-Key Part Number 495-6332-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

B41456B7159M

Description CAP ALUM 15000UF 20% 40V SCREW
Expanded Description 15000µF 40V Aluminum Capacitors Radial, Can - Screw Terminals 27 mOhm @ 100Hz 12000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B41456,58 Series
PCN Design/Specification Material Change 27/Mar/2015
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41456
Packaging ? Bulk ?
Part Status Active
Capacitance 15000µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 27 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -
Polarization Polar
Applications General Purpose
Ripple Current 8.3A @ 100Hz
Impedance 24 mOhm
Lead Spacing 0.500" (12.70mm)
Size / Dimension 1.406" Dia (35.70mm)
Height - Seated (Max) 3.217" (81.70mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 36
Other Names 495-6332
B41456B7159M-ND
B41456B7159M000

12:59:48 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,15000 11,15
10 10,59000 105,90
100 8,36040 836,04
500 7,41288 3.706,44
1.000 6,96699 6.966,99
5.000 6,68831 33.441,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback