Add To Favorites
Product Overview
Digi-Key Part Number 495-4220-ND
Quantity Available 117
Can ship immediately
Manufacturer

Manufacturer Part Number

B41456B7109M

Description CAP ALUM 10000UF 20% 40V SCREW
Expanded Description 10000µF 40V Aluminum Capacitors Radial, Can - Screw Terminals 37 mOhm @ 100Hz 12000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B41456,58 Series
PCN Design/Specification Material Change 27/Mar/2015
Catalog Page 1659 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41456
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 37 mOhm @ 100Hz
Lifetime @ Temp. 12000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 6.3A @ 100Hz
Impedance 34 mOhm
Lead Spacing 0.500" (12.70mm)
Size / Dimension 1.406" Dia (35.70mm)
Height - Seated (Max) 2.193" (55.70mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 36
Other Names 495-4220
B41456B7109M000

16:06:13 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,66000 9,66
10 9,17300 91,73
100 7,24170 724,17
500 6,42096 3.210,48
1.000 6,03474 6.034,74
5.000 5,79335 28.966,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback