Add To Favorites
Product Overview
Digi-Key Part Number 495-6162-ND
Quantity Available 183
Can ship immediately
Manufacturer

Manufacturer Part Number

B41231B8688M

Description CAP ALUM 6800UF 20% 63V SNAP
Expanded Description 6800µF 63V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B41231 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41231
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 5.16A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.654" (42.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 80
Other Names 495-6162
B41231B8688M-ND
B41231B8688M000

08:02:58 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,87000 3,87
10 3,12200 31,22
100 2,43470 243,47
500 1,81048 905,24
1.000 1,68561 1.685,61
5.000 1,59196 7.959,81
10.000 1,56075 15.607,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback