Add To Favorites
Product Overview
Digi-Key Part Number 495-6145-ND
Quantity Available 318
Can ship immediately
Manufacturer

Manufacturer Part Number

B41231A6109M

Description CAP ALUM 10000UF 20% 50V SNAP
Expanded Description 10000µF 50V Aluminum Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B41231 Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B41231
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 6.07A @ 120Hz
Impedance -
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.181" Dia (30.00mm)
Height - Seated (Max) 1.850" (47.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Additional Resources
Standard Package ? 80
Other Names 495-6145
B41231A6109M-ND
B41231A6109M000

12:14:01 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,56000 3,56
10 3,19900 31,99
100 2,41690 241,69
500 1,99036 995,18
1.000 1,84819 1.848,19
5.000 1,77711 8.885,54
10.000 1,76289 17.628,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback