Add To Favorites
Product Overview
Digi-Key Part Number 495-2350-1-ND
Quantity Available 4.856
Can ship immediately
Manufacturer

Manufacturer Part Number

B39431R880H210

Description SAW RES 433.9200MHZ SMD
Expanded Description 433.92MHz SAW Resonator 50 Ohm -40°C ~ 125°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B39431R880H210
Catalog Page 1477 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

RF360 Technologies, Inc.

Series B39431
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SAW
Frequency 433.92MHz
Frequency Stability -
Frequency Tolerance -
Features -
Capacitance -
Impedance 50 Ohm
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-SMD
Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm)
Height 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-2350-1

15:26:26 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,99500 9,95
50 0,93000 46,50
100 0,82180 82,18
500 0,77860 389,30
1.000 0,64883 648,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2350-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,57019
  • Digi-Reel® ? : 495-2350-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.856 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback