Add To Favorites
Product Overview
Digi-Key Part Number 495-3923-1-ND
Quantity Available 8.919
Can ship immediately
Manufacturer

Manufacturer Part Number

B39401B3742H110

Description FILTER SAW 400MHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B39401B3742H110
Product Training Modules SAW Filters
Catalog Page 1477 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

RF360 Technologies, Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 400MHz
Bandwidth 250kHz
Insertion Loss 2.3dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-3923-1

06:56:31 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,76000 17,60
25 1,29080 32,27
50 1,26120 63,06
100 1,23190 123,19
250 1,11452 278,63
500 1,08522 542,61
1.000 0,93856 938,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-3923-2-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 0
  • Unit Price: 0,76258
  • Digi-Reel® ? : 495-3923-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.919 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback