Add To Favorites
Product Overview
Digi-Key Part Number 495-1668-1-ND
Quantity Available 12.244
Can ship immediately
Manufacturer

Manufacturer Part Number

B39321B3761Z810W3

Description FILTER SAW 315MHZ REMOTE SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets B39321B3761Z810
Product Training Modules SAW Filters
Catalog Page 1477 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 315MHz
Bandwidth 360kHz
Insertion Loss 1.9dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Height (Max) 0.059" (1.50mm)
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-1668-1

16:51:20 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,85000 2,85
10 2,75900 27,59
100 1,93160 193,16
250 1,74760 436,90
500 1,70162 850,81
1.000 1,47167 1.471,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1668-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 1,25427
  • Digi-Reel® ? : 495-1668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.244 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback