Add To Favorites
Product Overview
Digi-Key Part Number 495-3733-1-ND
Quantity Available 13.387
Can ship immediately
Manufacturer

Manufacturer Part Number

B39311B3714U410

Description FILTER SAW 314.35MHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B3714 Series
Product Attributes Select All
Categories
Manufacturer

RF360 Technologies, Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 314.35MHz
Bandwidth -
Insertion Loss 1.9dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-3733-1

07:08:52 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,57500 15,75
25 1,15520 28,88
50 1,12880 56,44
100 1,10250 110,25
250 0,99744 249,36
500 0,97122 485,61
1.000 0,83997 839,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-3733-2-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,68248
Send Feedback