Add To Favorites
Product Overview
Digi-Key Part Number 495-7019-1-ND
Quantity Available 3.316
Can ship immediately
Manufacturer

Manufacturer Part Number

B39242B8328P810

Description FILTER SAW 2.442GHZ 5SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B39242B8328P810
Product Attributes Select All
Categories
Manufacturer

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

Series B8328
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 2.442GHz
Bandwidth 79MHz
Insertion Loss 1.1dB
Ratings -
Applications Bluetooth, WLAN
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.018" (0.45mm)
Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-7019-1

18:13:20 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,55800 15,58
25 1,14240 28,56
50 1,11640 55,82
100 1,09030 109,03
250 0,98648 246,62
500 0,96052 480,26
1.000 0,83072 830,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7019-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,67496
  • Digi-Reel® ? : 495-7019-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.316 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback