Add To Favorites
Product Overview
Digi-Key Part Number 495-3689-1-ND
Quantity Available 9.483
Can ship immediately
Manufacturer

Manufacturer Part Number

B39162B3521U410

Description FILTER SAW 1.57542GHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B3521
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 1.575GHz
Bandwidth 2.4MHz
Insertion Loss 3.2dB
Ratings AEC-Q200
Applications GPS
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-3689-1

15:26:20 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,61900 16,19
100 1,13340 113,34
250 1,02544 256,36
500 0,99848 499,24
1.000 0,86354 863,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-3689-2-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,70163
  • Digi-Reel® ? : 495-3689-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.483 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback