Add To Favorites
Product Overview
Digi-Key Part Number 495-1895-ND
Quantity Available 2.065
Can ship immediately
Manufacturer

Manufacturer Part Number

B32926C3565M

Description CAP FILM 5.6UF 20% 305VAC RADIAL
Expanded Description 5.6µF ±20% Film Capacitor 305V Polypropylene (PP) Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series Automotive, AEC-Q200, B32926
Packaging ? Bulk ?
Part Status Active
Capacitance 5.6µF
Tolerance ±20%
Voltage Rating - AC 305V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP)
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.709" W (41.50mm x 18.00mm)
Height - Seated (Max) 1.280" (32.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 180
Other Names 495-1895
B32926C3565M000

08:51:07 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,53000 3,53
10 3,18000 31,80
100 2,40260 240,26
500 1,97860 989,30
1.000 1,83727 1.837,27
5.000 1,76660 8.833,02
10.000 1,75247 17.524,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback