Add To Favorites
Product Overview
Digi-Key Part Number 495-4783-ND
Quantity Available 1.064
Can ship immediately
Manufacturer

Manufacturer Part Number

B32926C3225K

Description CAP FILM 2.2UF 10% 305VAC RADIAL
Expanded Description 2.2µF ±10% Film Capacitor 305V Polypropylene (PP) Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32921-28C, D Series
Product Training Modules Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series Automotive, AEC-Q200, B32926
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC 305V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP)
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.551" W (41.50mm x 14.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 345
Other Names 495-4783
B32926C3225K-ND
B32926C3225K000
B32926C3225KZ1

10:26:59 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 2,22300 22,23
100 1,69750 169,75
500 1,29336 646,68
1.000 1,13169 1.131,69
5.000 1,05085 5.254,26
10.000 1,03064 10.306,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback