Add To Favorites
Product Overview
Digi-Key Part Number 495-4211-ND
Quantity Available 1.552
Can ship immediately
Manufacturer

Manufacturer Part Number

B32924C3155M

Description CAP FILM 1.5UF 20% 305VAC RADIAL
Expanded Description 1.5µF ±20% Film Capacitor 305V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series Automotive, AEC-Q200, B32924
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage Rating - AC 305V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.492" W (31.50mm x 12.50mm)
Height - Seated (Max) 0.846" (21.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-1886-ND B32924C3155K EPCOS (TDK) Bulk ? 6.391 - Immediate
1,65000 1
Additional Resources
Standard Package ? 280
Other Names 495-4211
B32924C3155M000

08:41:15 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,65000 1,65
10 1,33300 13,33
100 1,01790 101,79
500 0,77552 387,76
1.000 0,67858 678,58
5.000 0,63011 3.150,54
10.000 0,61799 6.179,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32924C3155M189-ND
  • Minimum Quantity: 1.200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,67858
Send Feedback