Add To Favorites
Product Overview
Digi-Key Part Number 495-4963-1-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

B32924C3105M189

Description CAP FILM 1UF 20% 305VAC RADIAL
Expanded Description 1µF ±20% Film Capacitor 305V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series Automotive, AEC-Q200, B32924
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage Rating - AC 305V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max) 0.748" (19.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 1
Other Names 495-4963-1

00:08:43 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,29000 2,29
10 1,87800 18,78
100 1,32770 132,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-4210-ND
  • Minimum Quantity: 1
  • Quantity Available: 650 - Immediate
  • Unit Price: 1,74000
  • Tape & Reel (TR) ? : 495-4963-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 0
  • Unit Price: 0,91569
Send Feedback