Add To Favorites
Product Overview
Digi-Key Part Number 495-4871-1-ND
Quantity Available 4.981
Can ship immediately
Manufacturer

Manufacturer Part Number

B32921C3103K289

Description CAP FILM 10000PF 10% 305VAC RAD
Expanded Description 10000pF ±10% Film Capacitor 305V Polypropylene (PP) Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32921-28C, D Series
Product Training Modules Film Capacitors
Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32921
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage Rating - AC 305V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP)
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 1
Other Names 495-4871-1

14:39:11 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,48300 4,83
100 0,23400 23,40
500 0,17638 88,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 495-4840-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.285 - Immediate
  • Unit Price: 0,42000
  • Tape & Box (TB) ? : 495-4871-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,12237
  • Tape & Reel (TR) ? : B32921C3103K189-ND
  • Minimum Quantity: 6.800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,10798
Send Feedback