Add To Favorites
Product Overview
Digi-Key Part Number 495-3253-ND
Quantity Available 1.136
Can ship immediately
Manufacturer

Manufacturer Part Number

B32914A3474M

Description CAP FILM 0.47UF 20% 760VDC RAD
Expanded Description 0.47µF ±20% Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32911-16 Series
Product Training Modules Film Capacitors
Featured Product X1 Capacitors Expanded to 530 VAC
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1805 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32914
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating - AC 330V
Voltage Rating - DC 760V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max) 0.827" (21.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-3995-ND B32914A3474K EPCOS (TDK) Bulk ? 1.378 - Immediate
2,65000 1
Additional Resources
Standard Package ? 320
Other Names 495-3253
B32914A3474M000

15:38:10 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,04100 20,41
100 1,55910 155,91
500 1,18784 593,92
1.000 1,03937 1.039,37
5.000 0,96513 4.825,63
10.000 0,94657 9.465,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32914A3474M189-ND
  • Minimum Quantity: 1.400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,15036
Send Feedback