Add To Favorites
Product Overview
Digi-Key Part Number 495-3257-ND
Quantity Available 3.217
Can ship immediately
Manufacturer

Manufacturer Part Number

B32914A3225M

Description CAP FILM 2.2UF 20% 760VDC RADIAL
Expanded Description 2.2µF ±20% Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32911-16 Series
Product Training Modules Film Capacitors
Featured Product X1 Capacitors Expanded to 530 VAC
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1805 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32914
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage Rating - AC 330V
Voltage Rating - DC 760V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.748" W (31.50mm x 19.00mm)
Height - Seated (Max) 1.181" (30.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 180
Other Names 495-3257
B32914A3225M000

18:46:27 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,59000 3,59
10 3,22900 32,29
100 2,44010 244,01
500 2,00944 1.004,72
1.000 1,86591 1.865,91
5.000 1,79415 8.970,73
10.000 1,77979 17.797,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback