Add To Favorites
Product Overview
Digi-Key Part Number 495-3994-ND
Quantity Available 1.495
Can ship immediately
Manufacturer

Manufacturer Part Number

B32914A3155K

Description CAP FILM 1.5UF 10% 760VDC RADIAL
Expanded Description 1.5µF ±10% Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32911-16 Series
Featured Product X1 Capacitors Expanded to 530 VAC
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1805 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32914
Packaging ? Bulk ?
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage Rating - AC 330V
Voltage Rating - DC 760V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm)
Height - Seated (Max) 1.083" (27.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 200
Other Names 495-3994
B32914A3155K000

08:47:37 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,46000 3,46
10 2,78700 27,87
100 2,17330 217,33
500 1,61602 808,01
1.000 1,50456 1.504,56
5.000 1,42097 7.104,86
10.000 1,39311 13.931,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback