Add To Favorites
Product Overview
Digi-Key Part Number 495-3993-ND
Quantity Available 2.155
Can ship immediately
Manufacturer

Manufacturer Part Number

B32914A3105K

Description CAP FILM 1UF 10% 760VDC RADIAL
Expanded Description 1µF ±10% Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32911-16 Series
Featured Product X1 Capacitors Expanded to 530 VAC
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1805 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32914
Packaging ? Bulk ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 330V
Voltage Rating - DC 760V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.532" W (31.50mm x 13.50mm)
Height - Seated (Max) 0.906" (23.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 260
Other Names 495-3993
B32914A3105K000

06:59:59 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,96000 2,96
10 2,39100 23,91
100 1,82580 182,58
500 1,39114 695,57
1.000 1,21725 1.217,25
5.000 1,13030 5.651,50
10.000 1,10856 11.085,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B32914A3105K189-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,28254
Send Feedback