Add To Favorites
Product Overview
Digi-Key Part Number 495-4156-ND
Quantity Available 216
Can ship immediately
Manufacturer

Manufacturer Part Number

B32798G3556K

Description CAP FILM 55UF 10% 700VDC RADIAL
Expanded Description 55µF ±10% Film Capacitor 300V 700V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32794-B32798 Film Capacitors
Product Training Modules Automotive Industry Capacitors
Featured Product B3279X Series Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1802 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32798
Packaging ? Bulk ?
Part Status Active
Capacitance 55µF
Tolerance ±10%
Voltage Rating - AC 300V
Voltage Rating - DC 700V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 2.5 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max) 1.969" (50.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 27
Other Names 495-4156
B32798G3556KZ1
B32798G3558KZ1

05:14:25 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,41000 24,41
10 23,12600 231,26
100 18,62930 1.862,93
500 16,70214 8.351,07
1.000 15,93126 15.931,26
5.000 15,41734 77.086,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback