Add To Favorites
Product Overview
Digi-Key Part Number 495-4155-ND
Quantity Available 76
Can ship immediately
Manufacturer

Manufacturer Part Number

B32798G3406K

Description CAP FILM 40UF 10% 700VDC RADIAL
Expanded Description 40µF ±10% Film Capacitor 300V 700V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32794-B32798 Film Capacitors
Product Training Modules Automotive Industry Capacitors
Featured Product B3279X Series Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1802 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32798
Packaging ? Bulk ?
Part Status Active
Capacitance 40µF
Tolerance ±10%
Voltage Rating - AC 300V
Voltage Rating - DC 700V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 3.2 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 70
Other Names 495-4155

03:08:54 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,71000 19,71
10 18,67100 186,71
100 15,04020 1.504,02
500 13,48436 6.742,18
1.000 12,86199 12.861,99
5.000 12,44709 62.235,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback