Add To Favorites
Product Overview
Digi-Key Part Number 495-4558-ND
Quantity Available 1.135
Can ship immediately
Manufacturer

Manufacturer Part Number

B32796T8405K

Description CAP FILM 4UF 10% 875VDC RADIAL
Expanded Description 4µF ±10% Film Capacitor 350V 875V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32796
Packaging ? Bulk ?
Part Status Active
Capacitance 4µF
Tolerance ±10%
Voltage Rating - AC 350V
Voltage Rating - DC 875V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 13 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 260
Other Names 495-4558
B32796T8405K000

15:13:38 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,78000 6,78
10 6,02300 60,23
100 4,81850 481,85
500 4,14090 2.070,45
1.000 3,83975 3.839,75
5.000 3,73434 18.671,70
10.000 3,68917 36.891,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback