Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 495-4791-ND
Quantity Available 737
Can ship immediately
Manufacturer

Manufacturer Part Number

B32796G8206K

Description CAP FILM 20UF 10% 875VDC RAD 4LD
Expanded Description 20µF ±10% Film Capacitor 350V 875V Polypropylene (PP), Metallized Radial - 4 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32794-B32798 Film Capacitors
Product Training Modules Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32796
Packaging ? Bulk ?
Part Status Not For New Designs
Capacitance 20µF
Tolerance ±10%
Voltage Rating - AC 350V
Voltage Rating - DC 875V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 2.6 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max) 1.772" (45.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 100
Other Names 495-4791
B32796G8206K-ND
B32796G8206K000

17:57:11 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,94000 16,94
10 16,09800 160,98
100 12,70860 1.270,86
500 11,26830 5.634,15
1.000 10,59050 10.590,50
5.000 10,16688 50.834,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback