Add To Favorites
Product Overview
Digi-Key Part Number 495-4148-ND
Quantity Available 1.667
Can ship immediately
Manufacturer

Manufacturer Part Number

B32796E3166K

Description CAP FILM 16UF 10% 700VDC RADIAL
Expanded Description 16µF ±10% Film Capacitor 300V 700V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32794-B32798 Film Capacitors
Product Training Modules Automotive Industry Capacitors
Featured Product B3279X Series Capacitors
Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Catalog Page 1802 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32796
Packaging ? Bulk ?
Part Status Active
Capacitance 16µF
Tolerance ±10%
Voltage Rating - AC 300V
Voltage Rating - DC 700V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 3.9 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm)
Height - Seated (Max) 1.555" (39.50mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
495-4149-ND B32796G3166K EPCOS (TDK) Bulk ? 180 - Immediate
9,76000 1
Additional Resources
Standard Package ? 160
Other Names 495-4148

12:41:03 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,68000 8,68
10 7,70900 77,09
100 6,16750 616,75
500 5,30014 2.650,07
1.000 4,91468 4.914,68
5.000 4,77977 23.898,85
10.000 4,72195 47.219,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback