Add To Favorites
Product Overview
Digi-Key Part Number B32794D8335K-ND
Quantity Available 1.133
Can ship immediately
Manufacturer

Manufacturer Part Number

B32794D8335K

Description CAP FILM 3.3UF 10% 875VDC RADIAL
Expanded Description 3.3µF ±10% Film Capacitor 350V 875V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B32794-B32798 Film Capacitors
Product Training Modules Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Design/Specification B32(5679)B333 Series 02/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B32794
Packaging ? Bulk ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage Rating - AC 350V
Voltage Rating - DC 875V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 8.2 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm)
Height - Seated (Max) 0.965" (24.50mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications DC Link, DC Filtering; EMI, RFI Suppression
Features -
 
Additional Resources
Standard Package ? 420
Other Names B32794D8335K000

11:35:14 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,08000 4,08
10 3,67300 36,73
100 2,77550 277,55
500 2,28566 1.142,83
1.000 2,12241 2.122,41
5.000 2,04077 10.203,87
10.000 2,02445 20.244,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback